Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number NCP717BMX310TCGOSTR-ND
Quantity Available 3,000
Can ship immediately

Factory Stock ?: 33,000
Manufacturer

Manufacturer Part Number

NCP717BMX310TCG

Description IC REG LINEAR 3.1V 300MA 4XDFN
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.1V 300mA 4-XDFN (1x1)

Documents & Media
Datasheets NCP717
Design Resources Development Tool Selector
PCN Assembly/Origin XDFN Pkg Devices Assembly Site 28/Oct/2015
Online Catalog 3.1V to 3.3V Output
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.1V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.235V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 35µA
PSRR 70dB ~ 55dB (1kHz ~ 10kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 4-XDFN Exposed Pad
Supplier Device Package 4-XDFN (1x1)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names NCP717BMX310TCG-ND
NCP717BMX310TCGOSTR

00:43:53 8/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.11237 $337.10
6,000 0.10556 $633.33
15,000 0.09875 $1,481.18
30,000 0.09057 $2,717.19
75,000 0.08717 $6,537.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : NCP717BMX310TCGOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
    33,000 - Factory Stock ?
  • Unit Price: $0.41000
  • Digi-Reel® ? : NCP717BMX310TCGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
    33,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback