Add To Favorites
NCP717BMX180TCG Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 300mA 4-XDFN (1x1)
Product Overview
Digi-Key Part Number NCP717BMX180TCG-ND
Copy   NCP717BMX180TCG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP717BMX180TCG

Copy   NCP717BMX180TCG
Description IC REG LINEAR 1.8V 300MA 4XDFN
Copy   IC REG LINEAR 1.8V 300MA 4XDFN
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 300mA 4-XDFN (1x1)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 300mA 4-XDFN (1x1)
Documents & Media
Datasheets NCP717
Design Resources Development Tool Selector
PCN Assembly/Origin XDFN Pkg Devices Assembly Site 28/Oct/2015
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 300mA
Current - Quiescent (Iq) 35µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 4-XDFN Exposed Pad
Supplier Device Package 4-XDFN (1x1)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.11237 $337.10

Submit a request for quotation on quantities greater than those displayed.

09:40:55 9/21/2018