Add To Favorites
Product Overview
Digi-Key Part Number NCP702SN28T1GOSCT-ND
Quantity Available 5,251
Can ship immediately

Factory Stock ?: 75,000
Manufacturer

Manufacturer Part Number

NCP702SN28T1G

Description IC REG LINEAR 2.8V 200MA 5TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.8V 200mA 5-TSOP

Documents & Media
Datasheets NCP702
Design Resources Development Tool Selector
Online Catalog 2.75V to 3V Output
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.8V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 200mA
Current - Quiescent (Iq) 16µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-TSOP
Base Part Number NCP702
 
For Use With
Additional Resources
Standard Package ? 1
Other Names NCP702SN28T1GOSCT

14:36:01 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.70700 $7.07
100 0.54200 $54.20
500 0.42848 $214.24
1,000 0.34278 $342.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP702SN28T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    75,000 - Factory Stock ?
  • Unit Price: $0.30160
  • Digi-Reel® ? : NCP702SN28T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,251 - Immediate
    75,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback