Add To Favorites
NCP700BMT18TBG Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 200mA 6-WDFN (1.5x1.5)
Product Overview
Digi-Key Part Number NCP700BMT18TBGOSCT-ND
Copy   NCP700BMT18TBGOSCT-ND
Quantity Available 3,947
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP700BMT18TBG

Copy   NCP700BMT18TBG
Description IC REG LINEAR 1.8V 200MA 6WDFN
Copy   IC REG LINEAR 1.8V 200MA 6WDFN
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 200mA 6-WDFN (1.5x1.5)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 200mA 6-WDFN (1.5x1.5)
Documents & Media
Datasheets NCP700B
Design Resources Development Tool Selector
PCN Packaging Mult Devices 29/Aug/2018
Online Catalog 1.8V to 2.4V Output
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 200mA
Current - Quiescent (Iq) 110µA
Current - Supply (Max) 130µA
PSRR 82dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WFDFN
Supplier Device Package 6-WDFN (1.5x1.5)
Base Part Number NCP700
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NCP700BMT18TBGOSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.58300 $5.83
100 0.44660 $44.66
500 0.35308 $176.54
1,000 0.28246 $282.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : NCP700BMT18TBGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,947 - Immediate
  • Unit Price: Digi-Reel®

14:17:52 9/22/2018