Add To Favorites
NCP698SQ33T1G Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 150mA SC-82AB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
10 0.39600 $3.96
100 0.26930 $26.93
500 0.20196 $100.98
1,000 0.15147 $151.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NCP698SQ33T1GOSCT-ND
Copy   NCP698SQ33T1GOSCT-ND
Quantity Available 47,419
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP698SQ33T1G

Copy   NCP698SQ33T1G
Description IC REG LINEAR 3.3V 150MA SC82AB
Copy   IC REG LINEAR 3.3V 150MA SC82AB
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 150mA SC-82AB

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 150mA SC-82AB
Documents & Media
Datasheets NCP698
Design Resources Development Tool Selector
PCN Packaging Covering Tape/Material Chg 20/May/2016
Online Catalog 3.1V to 3.3V Output
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.525V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 6µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package SC-82AB
Base Part Number NCP698
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ESD9B5.0ST5G - ON Semiconductor | ESD9B5.0ST5GOSCT-ND DigiKey Electronics
  • ESD9B5.0ST5G
  • ON Semiconductor
  • TVS DIODE 5V SOD923
  • Unit Price $0.18000
  • ESD9B5.0ST5GOSCT-ND
  • SN74LVC2T45DCTR - Texas Instruments | 296-16845-1-ND DigiKey Electronics
  • SN74LVC2T45DCTR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL SM8
  • Unit Price $0.61000
  • 296-16845-1-ND
  • 0532610471 - Molex, LLC | WM7622CT-ND DigiKey Electronics
  • 0532610471
  • Molex, LLC
  • CONN HEADER SMD R/A 4POS 1.25MM
  • Unit Price $1.24000
  • WM7622CT-ND
  • DMG1023UV-7 - Diodes Incorporated | DMG1023UV-7DICT-ND DigiKey Electronics
  • DMG1023UV-7
  • Diodes Incorporated
  • MOSFET 2P-CH 20V 1.03A SOT563
  • Unit Price $0.49000
  • DMG1023UV-7DICT-ND
  • DMG1024UV-7 - Diodes Incorporated | DMG1024UV-7DICT-ND DigiKey Electronics
  • DMG1024UV-7
  • Diodes Incorporated
  • MOSFET 2N-CH 20V 1.38A SOT563
  • Unit Price $0.49000
  • DMG1024UV-7DICT-ND
Additional Resources
Standard Package ? 1
Other Names NCP698SQ33T1GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP698SQ33T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: $0.13481
  • Digi-Reel® ? : NCP698SQ33T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 47,419 - Immediate
  • Unit Price: Digi-Reel®

22:30:25 1/21/2019