NCP694DSAN33T1G Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 1A 6-HSON
Product Overview
Digi-Key Part Number NCP694DSAN33T1GOSCT-ND
Copy   NCP694DSAN33T1GOSCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP694DSAN33T1G

Copy   NCP694DSAN33T1G
Description IC REG LINEAR 3.3V 1A 6HSON
Copy   IC REG LINEAR 3.3V 1A 6HSON
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 1A 6-HSON

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 1A 6-HSON
Documents & Media
Datasheets NCP694
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Mult Devices EOL 26/Jul/2018
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.18V @ 1A (Typ)
Current - Output 1A
Current - Quiescent (Iq) 100µA
PSRR 70dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead Exposed Pad
Supplier Device Package 6-HSON
Base Part Number NCP694
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NCP694DSAN33T1GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP694DSAN33T1GOSTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.74250

14:44:10 1/16/2019