Add To Favorites
NCP691MNADJT2G Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-DFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.39000 $1.39
10 1.24600 $12.46
100 0.97130 $97.13
500 0.80238 $401.19
1,000 0.63345 $633.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NCP691MNADJT2GOSCT-ND
Copy   NCP691MNADJT2GOSCT-ND
Quantity Available 3,000
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP691MNADJT2G

Copy   NCP691MNADJT2G
Description IC REG LINEAR POS ADJ 1A 6DFN
Copy   IC REG LINEAR POS ADJ 1A 6DFN
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-DFN (3x3)

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output  1A 6-DFN (3x3)
Documents & Media
Datasheets NCP690-92, NCV8690
Environmental Information Material Declaration NCP691MNADJT2G
Design Resources Development Tool Selector
PCN Design/Specification Lead Finish/BOM Update 10/Jul/2015
ACMOS2 22/Dec/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 5V (Max) to 9.9V (Max) Output
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 1.25V
Voltage - Output (Max) 5V
Voltage Dropout (Max) 0.47V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 200µA
Current - Supply (Max) 240µA
PSRR 62dB ~ 40dB (120Hz ~ 10kHz)
Control Features Enable
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-VDFN Exposed Pad
Supplier Device Package 6-DFN (3x3)
Base Part Number NCP691
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NCP691MNADJT2GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP691MNADJT2GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $0.57400
  • Digi-Reel® ? : NCP691MNADJT2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

18:35:12 8/17/2019