Add To Favorites
NCP6360FCCT2G Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 800mA 6-UFBGA, WLCSP
Product Overview
Digi-Key Part Number NCP6360FCCT2GOSCT-ND
Copy   NCP6360FCCT2GOSCT-ND
Quantity Available 2,800
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP6360FCCT2G

Copy   NCP6360FCCT2G
Description IC REG BUCK ADJ 0.8A SYNC
Copy   IC REG BUCK ADJ 0.8A SYNC
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 800mA 6-UFBGA, WLCSP

Copy   Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 800mA 6-UFBGA, WLCSP
Documents & Media
Datasheets NCP6360
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 3.4V
Current - Output 800mA
Frequency - Switching 6MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-UFBGA, WLCSP
Supplier Device Package 6-WLCSP (1.0x1.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NCP6360FCCT2GOSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.54400 $5.44
100 0.41690 $41.69
500 0.32960 $164.80
1,000 0.26368 $263.68
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP6360FCCT2GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.23200
  • Digi-Reel® ? : NCP6360FCCT2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,800 - Immediate
  • Unit Price: Digi-Reel®

16:33:30 9/24/2018