Add To Favorites
NCP585HSN10T1G Linear Voltage Regulator IC Positive Fixed 1 Output 1V 300mA SOT-23-5
Product Overview
Digi-Key Part Number NCP585HSN10T1GOSCT-ND
Copy   NCP585HSN10T1GOSCT-ND
Quantity Available 1,091
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP585HSN10T1G

Copy   NCP585HSN10T1G
Description IC REG LINEAR 1V 300MA SOT23-5
Copy   IC REG LINEAR 1V 300MA SOT23-5
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1V 300mA SOT-23-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1V 300mA SOT-23-5
Documents & Media
Datasheets NCP585
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Mult Devices EOL 26/Jul/2018
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 1V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.7V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 90µA
Current - Supply (Max) 111µA
PSRR -
Control Features Enable
Protection Features Over Current
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NCP585HSN10T1GOSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.66500 $6.65
100 0.50950 $50.95
500 0.40274 $201.37
1,000 0.32219 $322.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP585HSN10T1GOSTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.28348

09:53:45 9/20/2018