Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number NCP585HSN09T1GOSCT-ND
Quantity Available 2,990
Can ship immediately

Factory Stock ?: 48,000
Manufacturer

Manufacturer Part Number

NCP585HSN09T1G

Description IC REG LINEAR 0.9V 300MA SOT23-5
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 0.9V 300mA SOT-23-5

Documents & Media
Datasheets NCP585
Design Resources Development Tool Selector
Online Catalog < 1.7V Output
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 0.9V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.78V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 90µA
Current - Supply (Max) 111µA
PSRR 75dB ~ 65dB (120Hz ~ 10kHz)
Control Features Enable
Protection Features Over Current
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number NCP585
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NCP585HSN09T1GOSCT

22:28:57 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.66500 $6.65
100 0.50950 $50.95
500 0.40274 $201.37
1,000 0.32219 $322.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP585HSN09T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 48,000 - Factory Stock ?
  • Unit Price: $0.28348
  • Digi-Reel® ? : NCP585HSN09T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,990 - Immediate
    48,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback