NCP585DSN15T1G Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 300mA SOT-23-5
Product Overview
Digi-Key Part Number NCP585DSN15T1GOSCT-ND
Copy   NCP585DSN15T1GOSCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP585DSN15T1G

Copy   NCP585DSN15T1G
Description IC REG LINEAR 1.5V 300MA SOT23-5
Copy   IC REG LINEAR 1.5V 300MA SOT23-5
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 300mA SOT-23-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 300mA SOT-23-5
Documents & Media
Datasheets NCP585
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Mult Devices EOL 26/Jul/2018
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 1.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.45V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 90µA
Current - Supply (Max) 111µA
PSRR -
Control Features Enable
Protection Features Over Current
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number NCP585
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NCP585DSN15T1GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP585DSN15T1GOSTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.26680

14:16:44 9/25/2018