Add To Favorites
NCP584HSN33T1G Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 200mA SOT-23-5
Product Overview
Digi-Key Part Number NCP584HSN33T1GOSCT-ND
Copy   NCP584HSN33T1GOSCT-ND
Quantity Available 2,995
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP584HSN33T1G

Copy   NCP584HSN33T1G
Description IC REG LINEAR 3.3V 200MA SOT23-5
Copy   IC REG LINEAR 3.3V 200MA SOT23-5
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 200mA SOT-23-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 200mA SOT-23-5
Documents & Media
Datasheets NCP584 Series
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Mult Devices EOL 26/Jul/2018
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.2V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 70µA
PSRR -
Control Features Enable
Protection Features Over Current
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number NCP584
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NCP584HSN33T1GOSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.54000 $5.40
100 0.41380 $41.38
500 0.32712 $163.56
1,000 0.26170 $261.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP584HSN33T1GOSTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 12,000 - Factory Stock ?
  • Unit Price: $0.23026

01:28:43 9/23/2018