Add To Favorites
NCP583XV33T2G Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 150mA SOT-563
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.55000 $5.50
100 0.42140 $42.14
500 0.33310 $166.55
1,000 0.26648 $266.48
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NCP583XV33T2GOSCT-ND
Copy   NCP583XV33T2GOSCT-ND
Quantity Available 3,995
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP583XV33T2G

Copy   NCP583XV33T2G
Description IC REG LINEAR 3.3V 150MA SOT563
Copy   IC REG LINEAR 3.3V 150MA SOT563
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 150mA SOT-563

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 150mA SOT-563
Documents & Media
Datasheets NCP583
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Mult Dev Eol 12/Jul/2018
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.4V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 15µA
PSRR -
Control Features Enable
Protection Features Over Current
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-563
Base Part Number NCP583
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NCP583XV33T2GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP583XV33T2GOSTR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.23447

00:51:27 11/14/2018