Add To Favorites
Product Overview
Digi-Key Part Number NCP583SQ33T1GOSCT-ND
Quantity Available 7,098
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP583SQ33T1G

Description IC REG LINEAR 3.3V 150MA SC82AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 150mA SC-82AB

Documents & Media
Datasheets NCP583
Design Resources Development Tool Selector
Online Catalog 3.1V to 3.3V Output
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.4V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 15µA
PSRR -
Control Features Enable
Protection Features Over Current
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package SC-82AB
Base Part Number NCP583
 
Additional Resources
Standard Package ? 1
Other Names NCP583SQ33T1GOSCT
NCP583SQ33T1OSCT
NCP583SQ33T1OSCT-ND

11:09:23 4/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.50800 $5.08
100 0.38960 $38.96
500 0.30798 $153.99
1,000 0.24638 $246.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP583SQ33T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.23173
  • Digi-Reel® ? : NCP583SQ33T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,098 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback