Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number NCP583SQ25T1GOSCT-ND
Quantity Available 2,990
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Manufacturer Part Number

NCP583SQ25T1G

Description IC REG LINEAR 2.5V 150MA SC82AB
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 150mA SC-82AB

Documents & Media
Datasheets NCP583
Design Resources Development Tool Selector
Online Catalog 2.5V to 2.7V Output
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.55V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 15µA
PSRR -
Control Features Enable
Protection Features Over Current
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package SC-82AB
Base Part Number NCP583
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NRF51822-BEACON - Nordic Semiconductor ASA | 1490-1036-ND DigiKey Electronics
  • NRF51822-BEACON
  • Nordic Semiconductor ASA
  • KIT EVAL BLUETOOTH SMART BEACON
  • Unit Price $31.85000
  • 1490-1036-ND
  • NRF51-DK - Nordic Semiconductor ASA | 1490-1038-ND DigiKey Electronics
  • NRF51-DK
  • Nordic Semiconductor ASA
  • DEV KIT FOR NRF51 SERIES
  • Unit Price $39.00000
  • 1490-1038-ND
Additional Resources
Standard Package ? 1
Other Names NCP583SQ25T1GOSCT
NCP583SQ25T1OSCT
NCP583SQ25T1OSCT-ND

15:49:37 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.53000 $5.30
100 0.40600 $40.60
500 0.32094 $160.47
1,000 0.25675 $256.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP583SQ25T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $0.22591
  • Digi-Reel® ? : NCP583SQ25T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,990 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback