Add To Favorites
NCP583SQ18T1G Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 150mA SC-82AB
Product Overview
Digi-Key Part Number NCP583SQ18T1GOSCT-ND
Copy   NCP583SQ18T1GOSCT-ND
Quantity Available 2,021
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP583SQ18T1G

Copy   NCP583SQ18T1G
Description IC REG LINEAR 1.8V 150MA SC82AB
Copy   IC REG LINEAR 1.8V 150MA SC82AB
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 150mA SC-82AB

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 150mA SC-82AB
Documents & Media
Datasheets NCP583
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Mult Devices EOL 26/Jul/2018
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.75V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 15µA
PSRR -
Control Features Enable
Protection Features Over Current
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package SC-82AB
Base Part Number NCP583
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NCP583SQ18T1GOSCT
NCP583SQ18T1OSCT
NCP583SQ18T1OSCT-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.54200 $5.42
100 0.41570 $41.57
500 0.32858 $164.29
1,000 0.26286 $262.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP583SQ18T1GOSTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $0.23128

11:09:15 9/23/2018