Add To Favorites
NCP571SN10T1G Linear Voltage Regulator IC Positive Fixed 1 Output 1V 150mA 5-TSOP
Product Overview
Digi-Key Part Number NCP571SN10T1GOSCT-ND
Copy   NCP571SN10T1GOSCT-ND
Quantity Available 2,995
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP571SN10T1G

Copy   NCP571SN10T1G
Description IC REG LINEAR 1V 150MA 5TSOP
Copy   IC REG LINEAR 1V 150MA 5TSOP
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1V 150mA 5-TSOP

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1V 150mA 5-TSOP
Documents & Media
Datasheets NCP571,NCV571
Design Resources Development Tool Selector
PCN Design/Specification NCP571,NCV571 Datasheet Update 28/May/2014
Online Catalog < 1.7V Output
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 12V
Voltage - Output (Min/Fixed) 1V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.65V @ 10mA
Current - Output 150mA
Current - Quiescent (Iq) 1µA
Current - Supply (Max) 8µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-TSOP
Base Part Number NCP571
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NCP571SN10T1GOSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.52500 $5.25
100 0.39190 $39.19
500 0.30796 $153.98
1,000 0.23797 $237.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP571SN10T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $0.21065
  • Digi-Reel® ? : NCP571SN10T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,995 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

16:36:16 9/22/2018