Add To Favorites
Product Overview
Digi-Key Part Number NCP571MN10TBGOSCT-ND
Quantity Available 2,897
Can ship immediately

Factory Stock ?: 27,000
Manufacturer

Manufacturer Part Number

NCP571MN10TBG

Description IC REG LINEAR 1V 150MA 6DFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1V 150mA 6-DFN (2x2.2)

Documents & Media
Datasheets NCP571,NCV571
Design Resources Development Tool Selector
PCN Design/Specification NCP571,NCV571 Datasheet Update 28/May/2014
Lead Finish/BOM Update 10/Jul/2015
Online Catalog < 1.7V Output
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 12V
Voltage - Output (Min/Fixed) 1V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.65V @ 10mA
Current - Output 150mA
Current - Quiescent (Iq) 1µA
Current - Supply (Max) 8µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-VDFN Exposed Pad
Supplier Device Package 6-DFN (2x2.2)
Base Part Number NCP571
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCP571MN10TBGOSCT

20:23:41 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.73900 $7.39
100 0.57620 $57.62
500 0.47596 $237.98
1,000 0.37575 $375.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP571MN10TBGOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Factory Stock ?
  • Unit Price: $0.35264
  • Digi-Reel® ? : NCP571MN10TBGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,897 - Immediate
    27,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback