USD
Favorite

Price & Procurement
702 In Stock
Can ship immediately Factory Stock : 4,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 $0.94
10 0.83600 $8.36
25 0.79400 $19.85
100 0.60950 $60.95
250 0.53864 $134.66
500 0.51030 $255.15
1,000 0.39690 $396.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NCP566ST18T3GOSTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Factory Stock 
  • Unit Price: $0.37706
  • Digi-Reel®  : NCP566ST18T3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 702 - Immediate
    4,000 - Factory Stock 
  • Unit Price: Digi-Reel®

NCP566ST18T3G

Datasheet
Digi-Key Part Number NCP566ST18T3GOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NCP566ST18T3G
Copy  
Description IC REG LINEAR 1.8V 1.5A SOT223
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 1.5A SOT-223

Copy  
Documents & Media
Datasheets NCP566
Environmental Information Material Declaration NCP566ST18T3G
Design Resources Development Tool Selector
EDA / CAD Models Download from Ultra Librarian
Online Catalog 1.8V to 2.4V Output
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 9V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.3V @ 1.5A
Current - Output 1.5A
Current - Quiescent (Iq) 3mA
PSRR 85dB ~ 75db (120Hz ~ 1kHz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
Base Part Number NCP566
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names NCP566ST18T3GOSCT