Add To Favorites
NCP553SQ18T1G Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 80mA SC-82AB
Product Overview
Digi-Key Part Number NCP553SQ18T1GOSCT-ND
Copy   NCP553SQ18T1GOSCT-ND
Quantity Available 8,920
Can ship immediately

Factory Stock ?: 51,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP553SQ18T1G

Copy   NCP553SQ18T1G
Description IC REG LINEAR 1.8V 80MA SC82AB
Copy   IC REG LINEAR 1.8V 80MA SC82AB
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 80mA SC-82AB

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 80mA SC-82AB
Documents & Media
Datasheets NCP553, NCV553
Design Resources Development Tool Selector
Online Catalog 1.8V to 2.4V Output
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series NOCAP™
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 12V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.6V @ 80mA
Current - Output 80mA
Current - Quiescent (Iq) 1µA
Current - Supply (Max) 6µA
PSRR -
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package SC-82AB
Base Part Number NCP553
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NCP553SQ18T1GOSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.52100 $5.21
100 0.38910 $38.91
500 0.30570 $152.85
1,000 0.23622 $236.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP553SQ18T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    51,000 - Factory Stock ?
  • Unit Price: $0.20910
  • Digi-Reel® ? : NCP553SQ18T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,920 - Immediate
    51,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

04:22:48 9/20/2018