Add To Favorites
NCP551SN32T1G Linear Voltage Regulator IC Positive Fixed 1 Output 3.2V 150mA 5-TSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.51100 $5.11
100 0.38160 $38.16
500 0.29980 $149.90
1,000 0.23166 $231.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NCP551SN32T1GOSCT-ND
Copy   NCP551SN32T1GOSCT-ND
Quantity Available 2,990
Can ship immediately

Factory Stock ?: 12,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP551SN32T1G

Copy   NCP551SN32T1G
Description IC REG LINEAR 3.2V 150MA 5TSOP
Copy   IC REG LINEAR 3.2V 150MA 5TSOP
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.2V 150mA 5-TSOP

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3.2V 150mA 5-TSOP
Documents & Media
Datasheets NCP, NCV551
Design Resources Development Tool Selector
PCN Design/Specification NCP551,NCV551 Datasheet Update 28/May/2014
Online Catalog 3.1V to 3.3V Output
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 12V
Voltage - Output (Min/Fixed) 3.2V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.15V @ 10mA
Current - Output 150mA
Current - Quiescent (Iq) 8µA
Current - Supply (Max) 8µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-TSOP
Base Part Number NCP551
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NCP551SN32T1GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP551SN32T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Factory Stock ?
  • Unit Price: $0.20507
  • Digi-Reel® ? : NCP551SN32T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,990 - Immediate
    12,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

00:34:50 11/15/2018