Add To Favorites
NCP5369MNR2G Half Bridge Driver Synchronous Buck Converters Power MOSFET 40-QFN (6x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
10 2.45700 $24.57
100 1.97450 $197.45
500 1.62226 $811.13
1,000 1.34415 $1,344.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NCP5369MNR2GOSCT-ND
Copy   NCP5369MNR2GOSCT-ND
Quantity Available 6,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP5369MNR2G

Copy   NCP5369MNR2G
Description IC REG BUCK SYNC 35A 40QFN
Copy   IC REG BUCK SYNC 35A 40QFN
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Half Bridge Driver Synchronous Buck Converters Power MOSFET 40-QFN (6x6)

Copy   Half Bridge Driver Synchronous Buck Converters Power MOSFET 40-QFN (6x6)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Half Bridge
Applications Synchronous Buck Converters
Interface PWM
Load Type Inductive
Technology Power MOSFET
Rds On (Typ) -
Current - Output / Channel 35A
Current - Peak Output 50A
Voltage - Supply 4.5V ~ 5.5V
Voltage - Load 4.5V ~ 25V
Operating Temperature -55°C ~ 150°C (TJ)
Features Bootstrap Circuit, Status Flag
Fault Protection Over Temperature, Shoot-Through, UVLO
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-QFN (6x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • CSD97394Q4M - Texas Instruments | 296-40020-1-ND DigiKey Electronics
  • CSD97394Q4M
  • Texas Instruments
  • IC POWERSTAGE SYNC BUCK 8VSON
  • Unit Price $1.70000
  • 296-40020-1-ND
  • CSD97370Q5M - Texas Instruments | 296-28953-1-ND DigiKey Electronics
  • CSD97370Q5M
  • Texas Instruments
  • IC SYNC BUCK NEXFET 22SON
  • Unit Price $3.07000
  • 296-28953-1-ND
  • CSD97395Q4M - Texas Instruments | 296-40021-1-ND DigiKey Electronics
  • CSD97395Q4M
  • Texas Instruments
  • IC SYNC BUCK NEXFET 8VSON
  • Unit Price $2.06000
  • 296-40021-1-ND
  • FDMF3035 - ON Semiconductor | FDMF3035CT-ND DigiKey Electronics
  • FDMF3035
  • ON Semiconductor
  • IC SPS HALF-BRIDGE DRVR 31PQFN
  • Unit Price $2.23000
  • FDMF3035CT-ND
  • IFX007TAUMA1 - Infineon Technologies | IFX007TAUMA1CT-ND DigiKey Electronics
  • IFX007TAUMA1
  • Infineon Technologies
  • IC HALF-BRIDGE DRVR 2 CH TO263
  • Unit Price $3.02000
  • IFX007TAUMA1CT-ND
Additional Resources
Standard Package ? 1
Other Names NCP5369MNR2GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP5369MNR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.21500
  • Digi-Reel® ? : NCP5369MNR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,500 - Immediate
  • Unit Price: Digi-Reel®

17:11:42 3/24/2019