USD
Favorite

NCP51400MNTXG - LDO (Linear), DDR Voltage Regulator IC 1 Output 10-DFN (3x3)
Price & Procurement
4,763 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.82600 $8.26
100 0.60200 $60.20
500 0.50400 $252.00
1,000 0.39200 $392.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NCP51400MNTXGOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.37240
  • Digi-Reel®  : NCP51400MNTXGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,763 - Immediate
  • Unit Price: Digi-Reel®

NCP51400MNTXG

Datasheet
Digi-Key Part Number NCP51400MNTXGOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NCP51400MNTXG
Copy  
Description IC REG LDO DDR 1OUT 10DFN
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

- LDO (Linear), DDR Voltage Regulator IC 1 Output 10-DFN (3x3)

Copy  
Documents & Media
Datasheets NCP51400, NCV51400
Environmental Information Material Declaration NCP51400MNTXG
PCN Design/Specification Datasheet Update 03/May/2016
PCN Packaging Covering Tape/Material Chg 20/May/2016
Online Catalog Special Purpose
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications LDO (Linear), DDR
Voltage - Input 2.375V ~ 5.5V
Number of Outputs 1
Voltage - Output -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-DFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TXS02612RTWR

IC INTERFACE SPECIALIZED 24WQFN

Texas Instruments

$1.41000 Details

ASDMB-33.333MHZ-LC-T

MEMS OSC XO 33.3330MHZ LVCMOS

Abracon LLC

$2.09000 Details

ASDMB-24.000MHZ-LC-T

MEMS OSC XO 24.0000MHZ LVCMOS

Abracon LLC

$1.28000 Details

USB3320C-EZK-TR

IC TRANSCEIVER HALF 1/1 32QFN

Microchip Technology

$1.55000 Details

MT41K256M16TW-107:P

IC DRAM 4G PARALLEL 96FBGA

Micron Technology Inc.

$7.96000 Details

TLV62130RGTR

IC REG BUCK ADJUSTABLE 3A 16QFN

Texas Instruments

$1.82000 Details
Additional Resources
Standard Package 1
Other Names NCP51400MNTXGOSCT