Add To Favorites
NCP502SN36T1G Linear Voltage Regulator IC 1 Output 80mA 5-TSOP
Product Overview
Digi-Key Part Number NCP502SN36T1GOSCT-ND
Copy   NCP502SN36T1GOSCT-ND
Quantity Available 2,945
Can ship immediately

Factory Stock ?: 15,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP502SN36T1G

Copy   NCP502SN36T1G
Description IC REG LINEAR 3.6V 80MA 5TSOP
Copy   IC REG LINEAR 3.6V 80MA 5TSOP
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 80mA 5-TSOP

Copy   Linear Voltage Regulator IC  1 Output  80mA 5-TSOP
Documents & Media
Datasheets NCP502(A)
Design Resources Development Tool Selector
Online Catalog 3.35V to 5V Output
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 12V
Voltage - Output (Min/Fixed) 3.6V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.2V @ 80mA
Current - Output 80mA
Current - Quiescent (Iq) 1µA
Current - Supply (Max) 90µA
PSRR 55dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-TSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NCP502SN36T1GOSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.55500 $5.55
100 0.41470 $41.47
500 0.32584 $162.92
1,000 0.25179 $251.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP502SN36T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Factory Stock ?
  • Unit Price: $0.22289
  • Digi-Reel® ? : NCP502SN36T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,945 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

08:54:59 9/25/2018