Add To Favorites
NCP500SN50T1G Linear Voltage Regulator IC Positive Fixed 1 Output 5V 150mA 5-TSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.51100 $5.11
100 0.38160 $38.16
500 0.29980 $149.90
1,000 0.23166 $231.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NCP500SN50T1GOSCT-ND
Copy   NCP500SN50T1GOSCT-ND
Quantity Available 2,972
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP500SN50T1G

Copy   NCP500SN50T1G
Description IC REG LINEAR 5V 150MA 5TSOP
Copy   IC REG LINEAR 5V 150MA 5TSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 5V 150mA 5-TSOP

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 5V 150mA 5-TSOP
Documents & Media
Datasheets NCP500, NCV500
Design Resources Development Tool Selector
PCN Packaging Covering Tape/Material Chg 20/May/2016
Online Catalog 3.35V to 5V Output
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.18V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 1µA
Current - Supply (Max) 300µA
PSRR 62dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-TSOP
Base Part Number NCP500
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NCP500SN50T1GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP500SN50T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.20507
  • Digi-Reel® ? : NCP500SN50T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,972 - Immediate
  • Unit Price: Digi-Reel®

12:28:27 11/21/2018