Add To Favorites
Product Overview
Digi-Key Part Number NCP4681DSQ15T1GOSCT-ND
Quantity Available 2,070
Can ship immediately

Factory Stock ?: 18,000
Manufacturer

Manufacturer Part Number

NCP4681DSQ15T1G

Description IC REG LINEAR 1.5V 150MA SC88A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 150mA SC-88A (SC-70-5/SOT-353)

Documents & Media
Datasheets NCP4681,84
Design Resources Development Tool Selector
Online Catalog < 1.7V Output
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.25V
Voltage - Output (Min/Fixed) 1.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.8V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 2µA
PSRR 25dB (1kHz)
Control Features Enable
Protection Features Over Current
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-88A (SC-70-5/SOT-353)
Base Part Number NCP4681
 
Additional Resources
Standard Package ? 1
Other Names NCP4681DSQ15T1GOSCT

01:26:14 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.70100 $7.01
100 0.53730 $53.73
500 0.42478 $212.39
1,000 0.33982 $339.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP4681DSQ15T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Factory Stock ?
  • Unit Price: $0.29899
  • Digi-Reel® ? : NCP4681DSQ15T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,070 - Immediate
    18,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback