Add To Favorites
NCP4680DSQ33T1G Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 150mA SC-88A (SC-70-5/SOT-353)
Product Overview
Digi-Key Part Number NCP4680DSQ33T1GOSCT-ND
Copy   NCP4680DSQ33T1GOSCT-ND
Quantity Available 356
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP4680DSQ33T1G

Copy   NCP4680DSQ33T1G
Description IC REG LINEAR 3.3V 150MA SC88A
Copy   IC REG LINEAR 3.3V 150MA SC88A
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 150mA SC-88A (SC-70-5/SOT-353)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 150mA SC-88A (SC-70-5/SOT-353)
Documents & Media
Datasheets NCP4680
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Mult Devices EOL 26/Jul/2018
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.25V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.32V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 70µA
PSRR 75dB (1kHz)
Control Features Enable
Protection Features Over Current
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-88A (SC-70-5/SOT-353)
Base Part Number NCP4680
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • W25Q80DVSNIG - Winbond Electronics | W25Q80DVSNIG-ND DigiKey Electronics
  • W25Q80DVSNIG
  • Winbond Electronics
  • IC FLASH 8M SPI 104MHZ 8SOIC
  • Unit Price $0.46000
  • W25Q80DVSNIG-ND
  • MMZ0603S102ET000 - TDK Corporation | 445-15754-1-ND DigiKey Electronics
  • MMZ0603S102ET000
  • TDK Corporation
  • FERRITE BEAD 1 KOHM 0201 1LN
  • Unit Price $0.33000
  • 445-15754-1-ND
  • NTJD5121NT2G - ON Semiconductor | NTJD5121NT2GOSCT-ND DigiKey Electronics
  • NTJD5121NT2G
  • ON Semiconductor
  • MOSFET 2N-CH 60V 0.295A SOT363
  • Unit Price $0.51000
  • NTJD5121NT2GOSCT-ND
  • NTJD1155LT1G - ON Semiconductor | NTJD1155LT1GOSCT-ND DigiKey Electronics
  • NTJD1155LT1G
  • ON Semiconductor
  • MOSFET N/P-CH 8V 1.3A SOT-363
  • Unit Price $0.53000
  • NTJD1155LT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names NCP4680DSQ33T1GOSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.66900 $6.69
100 0.51260 $51.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP4680DSQ33T1GOSTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.28522

17:40:14 9/23/2018