Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number NCP4632DDTADJT5GOSCT-ND
Quantity Available 2,976
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Manufacturer Part Number

NCP4632DDTADJT5G

Description IC REG LINEAR POS ADJ 3A DPAK-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 0.8 V ~ 4.5 V 3A DPAK-5 (TO-252)

Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 5.25V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 4.5V
Voltage Dropout (Max) 0.56V @ 3A
Current - Output 3A
Current - Quiescent (Iq) 430µA
PSRR 55dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Soft Start
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-252-6, DPak (5 Leads + Tab)
Supplier Device Package DPAK-5 (TO-252)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCP4632DDTADJT5GOSCT

02:15:08 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.57000 $2.57
10 2.31100 $23.11
100 1.85740 $185.74
500 1.52600 $763.00
1,000 1.26440 $1,264.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP4632DDTADJT5GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $1.14291
  • Digi-Reel® ? : NCP4632DDTADJT5GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,976 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback