Add To Favorites
NCP4632DDTADJT5G Linear Voltage Regulator IC Positive Adjustable 1 Output 0.8 V ~ 4.5 V 3A DPAK-5 (TO-252)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.14291 $3,428.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NCP4632DDTADJT5GOSTR-ND
Copy   NCP4632DDTADJT5GOSTR-ND
Quantity Available 0

Factory Stock ?: 15,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP4632DDTADJT5G

Copy   NCP4632DDTADJT5G
Description IC REG LINEAR POS ADJ 3A DPAK-5
Copy   IC REG LINEAR POS ADJ 3A DPAK-5
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 0.8 V ~ 4.5 V 3A DPAK-5 (TO-252)

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output 0.8 V ~ 4.5 V 3A DPAK-5 (TO-252)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Last Time Buy
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 5.25V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 4.5V
Voltage Dropout (Max) 0.56V @ 3A
Current - Output 3A
Current - Quiescent (Iq) 430µA
PSRR 55dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Soft Start
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-252-6, DPak (5 Leads + Tab)
Supplier Device Package DPAK-5 (TO-252)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TCR2LF33,LM(CT - Toshiba Semiconductor and Storage | TCR2LF33LM(CTCT-ND DigiKey Electronics
  • TCR2LF33,LM(CT
  • Toshiba Semiconductor and Storage
  • IC REG LINEAR 3.3V 200MA SMV
  • Unit Price $0.45000
  • TCR2LF33LM(CTCT-ND
  • SMD1150PL-TP - Micro Commercial Co | SMD1150PL-TPMSCT-ND DigiKey Electronics
  • SMD1150PL-TP
  • Micro Commercial Co
  • DIODE SCHOTTKY 150V 1A SOD123FL
  • Unit Price $0.49000
  • SMD1150PL-TPMSCT-ND
Additional Resources
Standard Package ? 3,000
Other Names NCP4632DDTADJT5G-ND
NCP4632DDTADJT5GOSTR
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : NCP4632DDTADJT5GOSCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,861 - Immediate
  • Unit Price: $2.57000

13:24:42 10/19/2018