NCP4632DDT33T5G Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 3A DPAK-5 (TO-252)
Product Overview
Digi-Key Part Number NCP4632DDT33T5GOSCT-ND
Copy   NCP4632DDT33T5GOSCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP4632DDT33T5G

Copy   NCP4632DDT33T5G
Description IC REG LINEAR 3.3V 3A DPAK-5
Copy   IC REG LINEAR 3.3V 3A DPAK-5
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 3A DPAK-5 (TO-252)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 3A DPAK-5 (TO-252)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.25V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.56V @ 3A
Current - Output 3A
Current - Quiescent (Iq) 430µA
PSRR 55dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Soft Start
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-252-6, DPak (5 Leads + Tab)
Supplier Device Package DPAK-5 (TO-252)
Base Part Number NCP4632
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT8611EUDD#PBF - Linear Technology/Analog Devices | LT8611EUDD#PBF-ND DigiKey Electronics
  • LT8611EUDD#PBF
  • Linear Technology/Analog Devices
  • IC REG BUCK ADJ 2.5A SYNC 24QFN
  • Unit Price $8.28000
  • LT8611EUDD#PBF-ND
  • TPS73501QDRBRQ1 - Texas Instruments | 296-40952-1-ND DigiKey Electronics
  • TPS73501QDRBRQ1
  • Texas Instruments
  • IC REG LINEAR POS ADJ 500MA 8SON
  • Unit Price $1.55000
  • 296-40952-1-ND
  • ADF4159CCPZ-RL7 - Analog Devices Inc. | ADF4159CCPZ-RL7CT-ND DigiKey Electronics
  • ADF4159CCPZ-RL7
  • Analog Devices Inc.
  • IC PLL FREQ SYNTHESIZER 24LFCSP
  • Unit Price $16.20000
  • ADF4159CCPZ-RL7CT-ND
  • 744227S - Wurth Electronics Inc. | 732-1482-1-ND DigiKey Electronics
  • 744227S
  • Wurth Electronics Inc.
  • CMC 51UH 1A 2LN 5.5 KOHM SMD
  • Unit Price $2.49000
  • 732-1482-1-ND
  • OP184FSZ-REEL7 - Analog Devices Inc. | OP184FSZ-REEL7CT-ND DigiKey Electronics
  • OP184FSZ-REEL7
  • Analog Devices Inc.
  • IC OPAMP GP 4.25MHZ RRO 8SOIC
  • Unit Price $4.37000
  • OP184FSZ-REEL7CT-ND
Additional Resources
Standard Package ? 1
Other Names NCP4632DDT33T5GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP4632DDT33T5GOSTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.16546

15:40:45 1/20/2019