Add To Favorites
NCP4586DSQ50T1G Linear Voltage Regulator IC 1 Output 150mA SC-82AB
Product Overview
Digi-Key Part Number NCP4586DSQ50T1GOSCT-ND
Copy   NCP4586DSQ50T1GOSCT-ND
Quantity Available 2,182
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP4586DSQ50T1G

Copy   NCP4586DSQ50T1G
Description IC REG LINEAR 5V 150MA SC82AB
Copy   IC REG LINEAR 5V 150MA SC82AB
Detailed Description

Linear Voltage Regulator IC 1 Output 150mA SC-82AB

Copy   Linear Voltage Regulator IC  1 Output  150mA SC-82AB
Documents & Media
Datasheets NCP4586 Series
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Mult Devices EOL 26/Jul/2018
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.37V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 58µA
PSRR 80dB (1kHz)
Control Features Enable
Protection Features Over Current
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package SC-82AB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NCP700BSN30T1G - ON Semiconductor | NCP700BSN30T1GOSCT-ND DigiKey Electronics
  • NCP700BSN30T1G
  • ON Semiconductor
  • IC REG LINEAR 3V 200MA 5TSOP
  • Unit Price $0.57000
  • NCP700BSN30T1GOSCT-ND
  • XC6220B331PR-G - Torex Semiconductor Ltd | 893-1128-1-ND DigiKey Electronics
  • XC6220B331PR-G
  • Torex Semiconductor Ltd
  • IC REG LINEAR 3.3V 1A SOT89-5
  • Unit Price $1.08000
  • 893-1128-1-ND
  • LMK00304SQE/NOPB - Texas Instruments | 296-39037-1-ND DigiKey Electronics
  • LMK00304SQE/NOPB
  • Texas Instruments
  • IC CLK BUFFER 3:5 3.1GHZ 32WQFN
  • Unit Price $8.31000
  • 296-39037-1-ND
  • 0022232041 - Molex, LLC | WM4202-ND DigiKey Electronics
  • 0022232041
  • Molex, LLC
  • CONN HEADER 4POS .100 VERT TIN
  • Unit Price $0.27000
  • WM4202-ND
  • DFLS140-7 - Diodes Incorporated | DFLS140DICT-ND DigiKey Electronics
  • DFLS140-7
  • Diodes Incorporated
  • DIODE SCHOTTKY 40V POWERDI123
  • Unit Price $0.53000
  • DFLS140DICT-ND
Additional Resources
Standard Package ? 1
Other Names NCP4586DSQ50T1GOSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.63000 $6.30
100 0.48260 $48.26
500 0.38152 $190.76
1,000 0.30522 $305.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP4586DSQ50T1GOSTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $0.26854

05:02:56 9/24/2018