Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number NCP4586DSN30T1GOSCT-ND
Quantity Available 2,980
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Manufacturer Part Number

NCP4586DSN30T1G

Description IC REG LINEAR 3V 150MA SOT23-5
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3V 150mA SOT-23-5

Documents & Media
Datasheets NCP4586 Series
Design Resources Development Tool Selector
Online Catalog 2.75V to 3V Output
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.51V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 58µA
PSRR 80dB (1kHz)
Control Features Enable
Protection Features Over Current
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number NCP4586
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NCP4586DSN30T1GOSCT

18:34:09 7/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.63200 $6.32
100 0.48470 $48.47
500 0.38316 $191.58
1,000 0.30653 $306.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP4586DSN30T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $0.26970
  • Digi-Reel® ? : NCP4586DSN30T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,980 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback