Add To Favorites
NCP4586DMU25TCG Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 150mA 4-UDFN (1.0x1.0)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.60600 $6.06
100 0.46460 $46.46
500 0.36730 $183.65
1,000 0.29384 $293.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NCP4586DMU25TCGOSCT-ND
Copy   NCP4586DMU25TCGOSCT-ND
Quantity Available 6,169
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP4586DMU25TCG

Copy   NCP4586DMU25TCG
Description IC REG LINEAR 2.5V 150MA 4UDFN
Copy   IC REG LINEAR 2.5V 150MA 4UDFN
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 150mA 4-UDFN (1.0x1.0)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 150mA 4-UDFN (1.0x1.0)
Documents & Media
Datasheets NCP4586 Series
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Mult Devices EOL 26/Jul/2018
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.51V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 58µA
PSRR 80dB (1kHz)
Control Features Enable
Protection Features Over Current
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-UDFN Exposed Pad
Supplier Device Package 4-UDFN (1.0x1.0)
Base Part Number NCP4586
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NCP4586DMU25TCGOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP4586DMU25TCGOSTR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.23179

19:52:42 11/20/2018