Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number NCP457FCT2GOSCT-ND
Quantity Available 1,530
Can ship immediately

Factory Stock ?: 12,000
Manufacturer

Manufacturer Part Number

NCP457FCT2G

Description IC LOAD SWITCH 2A SGL 6WLCSP
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets NCP456R, NCP457
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 0.75 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2A
Rds On (Typ) 24 mOhm
Input Type Non-Inverting
Features Load Discharge
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-UFBGA, WLCSP
Supplier Device Package 6-WLCSP (1.3x0.9)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • NCP457FCT2GEVB - ON Semiconductor | NCP457FCT2GEVB-ND DigiKey Electronics
  • NCP457FCT2GEVB
  • ON Semiconductor
  • EVAL BOARD NCP457FCT2G
  • Unit Price $62.50000
  • NCP457FCT2GEVB-ND
Additional Resources
Standard Package ? 1
Other Names NCP457FCT2GOSCT

23:20:39 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.61200 $6.12
100 0.46910 $46.91
500 0.37080 $185.40
1,000 0.29664 $296.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP457FCT2GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Factory Stock ?
  • Unit Price: $0.26100
  • Digi-Reel® ? : NCP457FCT2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,530 - Immediate
    12,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback