Add To Favorites
NCP456RFCCT2G
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.61200 $6.12
100 0.46910 $46.91
500 0.37080 $185.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NCP456RFCCT2GOSCT-ND
Copy   NCP456RFCCT2GOSCT-ND
Quantity Available 530
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP456RFCCT2G

Copy   NCP456RFCCT2G
Description IC LOAD SWITCH 2A SGL 6WLCSP
Copy   IC LOAD SWITCH 2A SGL 6WLCSP
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 0.75 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2A
Rds On (Typ) 24 mOhm
Input Type Non-Inverting
Features -
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-UFBGA, WLCSP
Supplier Device Package 6-WLCSP (1.3x0.9)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • NCP456RFCCT2GEVB - ON Semiconductor | NCP456RFCCT2GEVB-ND DigiKey Electronics
  • NCP456RFCCT2GEVB
  • ON Semiconductor
  • EVAL BOARD NCP456RFCCT2G
  • Unit Price $62.50000
  • NCP456RFCCT2GEVB-ND
Additional Resources
Standard Package ? 1
Other Names NCP456RFCCT2GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP456RFCCT2GOSTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.26100

20:04:48 11/20/2018