Add To Favorites
NCP340MUTBG
Product Overview
Digi-Key Part Number NCP340MUTBGOSCT-ND
Copy   NCP340MUTBGOSCT-ND
Quantity Available 2,475
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP340MUTBG

Copy   NCP340MUTBG
Description IC LOAD SWITCH W/DIS 3A
Copy   IC LOAD SWITCH W/DIS 3A
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets NCP340
PCN Assembly/Origin Qualification Copper Wire 02/Aug/2014
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 1.8 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 3A
Rds On (Typ) 26 mOhm
Input Type Non-Inverting
Features Slew Rate Controlled
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 4-UFDFN Exposed Pad
Supplier Device Package 4-UDFN (1.2x1.6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SIP32510DT-T1-GE3 - Vishay Siliconix | SIP32510DT-T1-GE3CT-ND DigiKey Electronics
  • SIP32510DT-T1-GE3
  • Vishay Siliconix
  • IC LOAD SWITCH SOT23-6
  • Unit Price $0.41000
  • SIP32510DT-T1-GE3CT-ND
Additional Resources
Standard Package ? 1
Other Names NCP340MUTBGOSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.64600 $6.46
100 0.49510 $49.51
500 0.39140 $195.70
1,000 0.31312 $313.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP340MUTBGOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.27550
  • Digi-Reel® ? : NCP340MUTBGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,475 - Immediate
  • Unit Price: Digi-Reel®

06:02:35 9/20/2018