Add To Favorites
NCP3231MNTXG Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 25A 40-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 $3.28
10 2.94200 $29.42
100 2.41020 $241.02
500 2.05176 $1,025.88
1,000 1.73040 $1,730.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NCP3231MNTXGOSCT-ND
Copy   NCP3231MNTXGOSCT-ND
Quantity Available 4,950
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP3231MNTXG

Copy   NCP3231MNTXG
Description IC REG BUCK ADJ 25A SYNC 40QFN
Copy   IC REG BUCK ADJ 25A SYNC 40QFN
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 25A 40-VFQFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 25A 40-VFQFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 16.56V
Current - Output 25A
Frequency - Switching 500kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-QFN (6x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • NCP3232NMNTXG - ON Semiconductor | NCP3232NMNTXGOSCT-ND DigiKey Electronics
  • NCP3232NMNTXG
  • ON Semiconductor
  • IC REG BUCK ADJ 15A SYNC 40QFN
  • Unit Price $3.00000
  • NCP3232NMNTXGOSCT-ND
  • DLW21SN900HQ2L - Murata Electronics North America | 490-5134-1-ND DigiKey Electronics
  • DLW21SN900HQ2L
  • Murata Electronics North America
  • CMC 280MA 2LN 90 OHM SMD
  • Unit Price $0.79000
  • 490-5134-1-ND
Additional Resources
Standard Package ? 1
Other Names NCP3231MNTXGOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP3231MNTXGOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.59600
  • Digi-Reel® ? : NCP3231MNTXGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,950 - Immediate
  • Unit Price: Digi-Reel®

06:23:26 1/16/2019