NCP3230MNTXG Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 30A 40-VFQFN Exposed Pad
Product Overview
Digi-Key Part Number NCP3230MNTXGOSCT-ND
Copy   NCP3230MNTXGOSCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP3230MNTXG

Copy   NCP3230MNTXG
Description IC REG BUCK ADJ 30A 40QFN
Copy   IC REG BUCK ADJ 30A 40QFN
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 30A 40-VFQFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 30A 40-VFQFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.4V
Current - Output 30A
Frequency - Switching 500kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 90°C (TA)
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-QFN (6x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names NCP3230MNTXGOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP3230MNTXGOSTR-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

20:48:52 1/19/2019