Add To Favorites
NCP303LSN31T1G Supervisor Open Drain or Open Collector 1 Channel 5-TSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.46400 $4.64
100 0.34610 $34.61
500 0.27192 $135.96
1,000 0.21012 $210.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NCP303LSN31T1GOSCT-ND
Copy   NCP303LSN31T1GOSCT-ND
Quantity Available 5,872
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP303LSN31T1G

Copy   NCP303LSN31T1G
Description IC DETECTOR VOLTAGE 3.1V 5TSOP
Copy   IC DETECTOR VOLTAGE 3.1V 5TSOP
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 5-TSOP

Copy   Supervisor Open Drain or Open Collector 1 Channel 5-TSOP
Documents & Media
Datasheets NCP30(2,3), NCV30(2,3)
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 3.1V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-TSOP
Base Part Number NCP303
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NCP303LSN31T1GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP303LSN31T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.18600
  • Digi-Reel® ? : NCP303LSN31T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,872 - Immediate
  • Unit Price: Digi-Reel®

09:05:59 12/15/2018