Add To Favorites
NCP301LSN27T1G Supervisor Open Drain or Open Collector 1 Channel 5-TSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.51300 $5.13
100 0.38330 $38.33
500 0.30116 $150.58
1,000 0.23271 $232.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NCP301LSN27T1GOSCT-ND
Copy   NCP301LSN27T1GOSCT-ND
Quantity Available 16,289
Can ship immediately

Factory Stock ?: 116,033
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP301LSN27T1G

Copy   NCP301LSN27T1G
Description IC DETECTOR VOLTAGE 2.7V 5TSOP
Copy   IC DETECTOR VOLTAGE 2.7V 5TSOP
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 5-TSOP

Copy   Supervisor Open Drain or Open Collector 1 Channel 5-TSOP
Documents & Media
Datasheets NCP300,301
Environmental Information Material Declaration NCP301LSN27T1G
PCN Assembly/Origin Mult Devices 07/Feb/2019
PCN Packaging Covering Tape/Material Chg 20/May/2016
HTML Datasheet NCP300,301
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout -
Voltage - Threshold 2.7V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-TSOP
Base Part Number NCP301
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NCP301LSN27T1GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP301LSN27T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
    114,000 - Factory Stock ?
  • Unit Price: $0.20600
  • Digi-Reel® ? : NCP301LSN27T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,289 - Immediate
    116,033 - Factory Stock ?
  • Unit Price: Digi-Reel®

19:25:16 8/21/2019