Add To Favorites
NCP301HSN45T1G Supervisor Open Drain or Open Collector 1 Channel 5-TSOP
Product Overview
Digi-Key Part Number NCP301HSN45T1GOSCT-ND
Copy   NCP301HSN45T1GOSCT-ND
Quantity Available 4,322
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP301HSN45T1G

Copy   NCP301HSN45T1G
Description IC VOLT DETECT OD 4.5V 5TSOP
Copy   IC VOLT DETECT OD 4.5V 5TSOP
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 5-TSOP

Copy   Supervisor Open Drain or Open Collector 1 Channel 5-TSOP
Documents & Media
Datasheets NCP300,301
PCN Packaging Covering Tape/Material Chg 20/May/2016
HTML Datasheet NCP300,301
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active High
Reset Timeout -
Voltage - Threshold 4.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-TSOP
Base Part Number NCP301
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74LVC1G08DRLR - Texas Instruments | 296-18011-1-ND DigiKey Electronics
  • SN74LVC1G08DRLR
  • Texas Instruments
  • IC GATE AND 1CH 2-INP SOT5
  • Unit Price $0.42000
  • 296-18011-1-ND
  • SN74LVC126APWR - Texas Instruments | 296-8458-1-ND DigiKey Electronics
  • SN74LVC126APWR
  • Texas Instruments
  • IC BUF NON-INVERT 3.6V 14TSSOP
  • Unit Price $0.42000
  • 296-8458-1-ND
  • V5.5MLA0603H - Littelfuse Inc. | F2214CT-ND DigiKey Electronics
  • V5.5MLA0603H
  • Littelfuse Inc.
  • VARISTOR 8.2V 30A 0603
  • Unit Price $0.48000
  • F2214CT-ND
  • SN74LVC2T45DCUR - Texas Instruments | 296-17014-1-ND DigiKey Electronics
  • SN74LVC2T45DCUR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL US8
  • Unit Price $0.61000
  • 296-17014-1-ND
  • TPS73025DBVR - Texas Instruments | 296-17578-1-ND DigiKey Electronics
  • TPS73025DBVR
  • Texas Instruments
  • IC REG LINEAR 2.5V 200MA SOT23-5
  • Unit Price $0.71000
  • 296-17578-1-ND
Additional Resources
Standard Package ? 1
Other Names NCP301HSN45T1GOSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.46400 $4.64
100 0.34610 $34.61
500 0.27192 $135.96
1,000 0.21012 $210.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP301HSN45T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.18600
  • Digi-Reel® ? : NCP301HSN45T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,322 - Immediate
  • Unit Price: Digi-Reel®

14:27:34 9/20/2018