Add To Favorites
NCP300LSN28T1G Supervisor Push-Pull, Totem Pole 1 Channel 5-TSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.41300 $4.13
100 0.30860 $30.86
500 0.24246 $121.23
1,000 0.18736 $187.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NCP300LSN28T1GOSCT-ND
Copy   NCP300LSN28T1GOSCT-ND
Quantity Available 9,815
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP300LSN28T1G

Copy   NCP300LSN28T1G
Description IC DETECTOR VOLTAGE 2.8V 5TSOP
Copy   IC DETECTOR VOLTAGE 2.8V 5TSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 5-TSOP

Copy   Supervisor Push-Pull, Totem Pole 1 Channel 5-TSOP
Documents & Media
Datasheets NCP300,301
Environmental Information Material Declaration NCP300LSN28T1G
PCN Assembly/Origin Mult Devices 07/Feb/2019
HTML Datasheet NCP300,301
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout -
Voltage - Threshold 2.8V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-TSOP
Base Part Number NCP300
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NCP300LSN28T1GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP300LSN28T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.16585

09:03:25 8/23/2019