Add To Favorites
Product Overview
Digi-Key Part Number NCP2823BFCT2GOSCT-ND
Quantity Available 2,970
Can ship immediately

Factory Stock ?: 105,000
Manufacturer

Manufacturer Part Number

NCP2823BFCT2G

Description IC FCI AUDIO AMP 9CSP
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class D 9-FlipChip CSP (1.45x1.45)

Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 3W x 1 @ 4 Ohm
Voltage - Supply 2.5 V ~ 5.5 V
Features Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 9-FlipChip CSP (1.45x1.45)
Package / Case 9-WFBGA, FCCSPBGA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NCP2823BFCT2GOSCT

11:55:22 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.64600 $6.46
100 0.49510 $49.51
500 0.39140 $195.70
1,000 0.31312 $313.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP2823BFCT2GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 105,000 - Factory Stock ?
  • Unit Price: $0.27550
  • Digi-Reel® ? : NCP2823BFCT2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,970 - Immediate
    105,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback