USD
Favorite

NCP1729SN35T1G Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, nVin 1 Output 50mA SOT-23-6 Thin, TSOT-23-6
Price & Procurement
3,000 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.42000 $1,260.00
6,000 0.39900 $2,394.00
15,000 0.38400 $5,760.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : NCP1729SN35T1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,377 - Immediate
  • Unit Price: $1.02000
  • Digi-Reel®  : NCP1729SN35T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,377 - Immediate
  • Unit Price: Digi-Reel®

NCP1729SN35T1G

Datasheet
Digi-Key Part Number NCP1729SN35T1GOSTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NCP1729SN35T1G
Copy  
Description IC REG CHARG PUMP INV 50MA 6TSOP
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, nVin 1 Output 50mA SOT-23-6 Thin, TSOT-23-6

Copy  
Documents & Media
Datasheets NCP1729
Environmental Information Material Declaration NCP1729SN35T1G
PCN Assembly/Origin Mult Devices 07/Feb/2019
PCN Packaging Covering Tape/Material Chg 20/May/2016
EDA / CAD Models Download from Ultra Librarian
Online Catalog Charge Pump
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Function Ratiometric
Output Configuration Positive or Negative
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 1.15V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) -Vin, nVin
Voltage - Output (Max) -
Current - Output 50mA
Frequency - Switching 35kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package 6-TSOP
Base Part Number NCP1729
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

68016-204HLF

CONN HEADER R/A 4POS 2.54MM

Amphenol ICC (FCI)

$0.33000 Details

AD7980BRMZRL7

IC ADC 16BIT SAR 10MSOP

Analog Devices Inc.

$21.55000 Details

LMV641MF/NOPB

IC OPAMP GP 1 CIRCUIT SOT23

Texas Instruments

$1.92000 Details

MAX1853EXT+T

IC REG CHARGE PUMP INV SC70-6

Maxim Integrated

$1.91000 Details

LTC6101CCS5#TRMPBF

IC CURR SENSE 1 CIRCUIT TSOT23-5

Linear Technology/Analog Devices

$2.65000 Details

STM32F051K6T6

IC MCU 32BIT 32KB FLASH 32LQFP

STMicroelectronics

$2.59000 Details
Additional Resources
Standard Package 3,000
Other Names NCP1729SN35T1GOS
NCP1729SN35T1GOS-ND
NCP1729SN35T1GOSTR