USD
Favorite

NCP1653ADR2G PFC IC Continuous Conduction (CCM) 60.3kHz ~ 73.7kHz 8-SOIC
Price & Procurement
3,703 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.67000 $1.67
10 1.50100 $15.01
100 1.20660 $120.66
500 0.99138 $495.69
1,000 0.82143 $821.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NCP1653ADR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.74250
  • Digi-Reel®  : NCP1653ADR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,703 - Immediate
  • Unit Price: Digi-Reel®

NCP1653ADR2G

Datasheet
Digi-Key Part Number NCP1653ADR2GOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NCP1653ADR2G
Copy  
Description IC PFC CTRLR CCM 73.7KHZ 8SOIC
Copy  
Detailed Description

PFC IC Continuous Conduction (CCM) 60.3kHz ~ 73.7kHz 8-SOIC

Copy  
Documents & Media
Datasheets NCP1653(A)
Environmental Information Material Declaration NCP1653ADR2G
PCN Assembly/Origin Mult Dev Assembly Add 18/Oct/2018
PCN Packaging Mult MSL1 Pkg Rev 20/Dec/2018
EDA / CAD Models Download from Ultra Librarian
Online Catalog PFC (Power Factor Correction)
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Mode Continuous Conduction (CCM)
Frequency - Switching 60.3kHz ~ 73.7kHz
Voltage - Supply 8.75V ~ 18V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number NCP1653
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NCP1654BD65R2G

IC PFC CTRLR CCM 72KHZ 8SOIC

ON Semiconductor

$1.19000 Details
Additional Resources
Standard Package 1
Other Names NCP1653ADR2GOSCT