Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number NCP163BFCS2925T2G-ND
Quantity Available 0

Manufacturer Part Number


Description IC REG LINEAR 250MA 4WLCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.925V 250mA

Documents & Media
Datasheets NCP163
Product Attributes Select All
Manufacturer ON Semiconductor
Series -
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.925V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 250mA
Current - Quiescent (Iq) 20µA
PSRR 91dB ~ 60dB (100Hz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Soft Start
Operating Temperature -40°C ~ 125°C (TA)
Additional Resources
Standard Package ? 5,000

02:23:08 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.10230 $511.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback