Add To Favorites
Photo Not Available
NCP163AFCT2925T2G Linear Voltage Regulator IC Positive Fixed 1 Output 2.925V 250mA 4-WLCSP (0.64x0.64)
Product Overview
Digi-Key Part Number NCP163AFCT2925T2G-ND
Copy   NCP163AFCT2925T2G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP163AFCT2925T2G

Copy   NCP163AFCT2925T2G
Description IC REG LIN 2.925V 250MA 4WLCSP
Copy   IC REG LIN 2.925V 250MA 4WLCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.925V 250mA 4-WLCSP (0.64x0.64)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 2.925V 250mA 4-WLCSP (0.64x0.64)
Documents & Media
Datasheets NCP163
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.925V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 250mA
Current - Quiescent (Iq) 20µA
PSRR 91dB ~ 60dB (100Hz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Soft Start
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 4-XFBGA, WLCSP
Supplier Device Package 4-WLCSP (0.64x0.64)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.10230 $511.50

Submit a request for quotation on quantities greater than those displayed.

10:33:50 9/20/2018