Add To Favorites
Photo Not Available
NCP163AFCS260T2G Linear Voltage Regulator IC Positive Fixed 1 Output 2.6V 250mA 4-WLCSP (0.64x0.64)
Product Overview
Digi-Key Part Number NCP163AFCS260T2G-ND
Copy   NCP163AFCS260T2G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP163AFCS260T2G

Copy   NCP163AFCS260T2G
Description IC REG LINEAR 2.6V 250MA 4WLCSP
Copy   IC REG LINEAR 2.6V 250MA 4WLCSP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.6V 250mA 4-WLCSP (0.64x0.64)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 2.6V 250mA 4-WLCSP (0.64x0.64)
Documents & Media
Datasheets NCP163
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.6V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 250mA
Current - Quiescent (Iq) 20µA
PSRR 91dB ~ 60dB (100Hz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Soft Start
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 4-XFBGA, WLCSP
Supplier Device Package 4-WLCSP (0.64x0.64)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.10230 $511.50

Submit a request for quotation on quantities greater than those displayed.

08:38:55 9/25/2018