Add To Favorites
NCP1616A2DR2G PFC IC Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM) 26kHz 9-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.63000 $1.63
10 1.45800 $14.58
100 1.13710 $113.71
500 0.93936 $469.68
1,000 0.74160 $741.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NCP1616A2DR2GOSCT-ND
Copy   NCP1616A2DR2GOSCT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP1616A2DR2G

Copy   NCP1616A2DR2G
Description HIGH VOLTAGE HIGH EFFICIE
Copy   HIGH VOLTAGE HIGH EFFICIE
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

PFC IC Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM) 26kHz 9-SOIC

Copy   PFC IC Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM) 26kHz 9-SOIC
Documents & Media
Datasheets NCP1616
Environmental Information Material Declaration NCP1616A2DR2G
Online Catalog PFC (Power Factor Correction)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Mode Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM)
Frequency - Switching 26kHz
Current - Startup 12mA
Voltage - Supply 9.5V ~ 28V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-SOP (0.154", 3.90mm Width), 9 Leads
Supplier Device Package 9-SOIC
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NCP1616A2DR2GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP1616A2DR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.67200
  • Digi-Reel® ? : NCP1616A2DR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

13:33:32 8/19/2019