Add To Favorites
NCP1579DR2G Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC
Product Overview
Digi-Key Part Number NCP1579DR2GOSCT-ND
Copy   NCP1579DR2GOSCT-ND
Quantity Available 3,772
Can ship immediately

Factory Stock ?: 12,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP1579DR2G

Copy   NCP1579DR2G
Description IC REG CTRLR BUCK 8SOIC
Copy   IC REG CTRLR BUCK 8SOIC
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC

Copy   Buck Regulator Positive Output Step-Down  DC-DC Controller IC 8-SOIC
Documents & Media
Datasheets NCP1579
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 13.2 V
Frequency - Switching 275kHz
Duty Cycle (Max) 75%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Enable, Phase Control
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number NCP1579
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TS34063CS RLG - Taiwan Semiconductor Corporation | TS34063CSRLGCT-ND DigiKey Electronics
  • TS34063CS RLG
  • Taiwan Semiconductor Corporation
  • SWITCHING REGULATOR, DC-DC, BUCK
  • Unit Price $0.53000
  • TS34063CSRLGCT-ND
  • UC3845BD1G - ON Semiconductor | UC3845BD1GOS-ND DigiKey Electronics
  • UC3845BD1G
  • ON Semiconductor
  • IC REG CTRLR BOOST/FLYBACK 8SOIC
  • Unit Price $0.57000
  • UC3845BD1GOS-ND
  • KA7500CDTF - ON Semiconductor | KA7500CDTFCT-ND DigiKey Electronics
  • KA7500CDTF
  • ON Semiconductor
  • IC REG CTRLR BUCK 16SOP
  • Unit Price $0.53000
  • KA7500CDTFCT-ND
  • NCP1587ADR2G - ON Semiconductor | NCP1587ADR2GOSCT-ND DigiKey Electronics
  • NCP1587ADR2G
  • ON Semiconductor
  • IC REG CTRLR BUCK 8SOIC
  • Unit Price $0.77000
  • NCP1587ADR2GOSCT-ND
  • L6726ATR - STMicroelectronics | 497-5906-1-ND DigiKey Electronics
  • L6726ATR
  • STMicroelectronics
  • IC REG CTRLR BUCK 8SOIC
  • Unit Price $1.04000
  • 497-5906-1-ND
Additional Resources
Standard Package ? 1
Other Names NCP1579DR2GOSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.50200 $5.02
100 0.37490 $37.49
500 0.29458 $147.29
1,000 0.22763 $227.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP1579DR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Factory Stock ?
  • Unit Price: $0.20150
  • Digi-Reel® ? : NCP1579DR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,772 - Immediate
    12,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

07:41:11 9/20/2018